+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS20-12IO1

Thyristor: standard; 1.2kV; Ifmax: 31A; 20A; Igt: 50mA; TO247AD; THT


Manufacturer: IXYS

Manufacturer part number:
CS20-12IO1
TME Symbol:
CS20-12IO1

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
31A
Load current
20A
Gate current
50mA
Case
TO247AD
Mounting
THT
Max. forward impulse current
260A
Kind of package
tube
Gross weight6.117 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS20-12IO1
28 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 3 pcs - 6.20 USDGross price for quantities from 3 pcs - 6.20 USD
Net price for quantities from 5 pcs - 5.86 USDGross price for quantities from 5 pcs - 5.86 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 30 pcs - 4.42 USDGross price for quantities from 30 pcs - 4.42 USD
Net price for quantities from 60 pcs - 3.96 USDGross price for quantities from 60 pcs - 3.96 USD
Net price for quantities from 120 pcs - 3.73 USDGross price for quantities from 120 pcs - 3.73 USD
Net price for quantities from 150 pcs - 3.68 USDGross price for quantities from 150 pcs - 3.68 USD
Net price for quantities from 510 pcs - 3.50 USDGross price for quantities from 510 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs