+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS20-14IO1

Thyristor; 1.4kV; Ifmax: 31A; 20A; Igt: 50mA; TO247AD; THT; tube


Manufacturer: IXYS

Manufacturer part number:
CS20-14IO1
TME Symbol:
CS20-14IO1

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.4kV
Max. load current
31A
Load current
20A
Gate current
50mA
Case
TO247AD
Mounting
THT
Kind of package
tube
Max. forward impulse current
260A
Gross weight6.22 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS20-14IO1
0 in TME stock
Net price for quantities from 300 pcs - 3.68 USDGross price for quantities from 300 pcs - 3.68 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.