+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS20-16IO1

Thyristor; 1.6kV; Ifmax: 31A; 20A; Igt: 50mA; TO247AD; THT; tube


Manufacturer: IXYS

Manufacturer part number:
CS20-16IO1
TME Symbol:
CS20-16IO1

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.6kV
Max. load current
31A
Load current
20A
Gate current
50mA
Case
TO247AD
Mounting
THT
Kind of package
tube
Max. forward impulse current
260A
Gross weight6.21 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS20-16IO1
149 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 5 pcs - 5.54 USDGross price for quantities from 5 pcs - 5.54 USD
Net price for quantities from 10 pcs - 5.11 USDGross price for quantities from 10 pcs - 5.11 USD
Net price for quantities from 20 pcs - 4.75 USDGross price for quantities from 20 pcs - 4.75 USD
Net price for quantities from 30 pcs - 4.56 USDGross price for quantities from 30 pcs - 4.56 USD
Net price for quantities from 120 pcs - 4.04 USDGross price for quantities from 120 pcs - 4.04 USD
Net price for quantities from 150 pcs - 3.99 USDGross price for quantities from 150 pcs - 3.99 USD
Net price for quantities from 300 pcs - 3.85 USDGross price for quantities from 300 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs