+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS20-25MO1F

Thyristor; 2.5kV; 18A; Igt: 250mA; ISOPLUS i4-pac™ x024c; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CS20-25MO1F
TME Symbol:
CS20-25MO1F

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
2.5kV
Load current
18A
Gate current
250mA
Case
ISOPLUS i4-pac™ x024c
Mounting
THT
Kind of package
tube
Max. forward impulse current
200A
Gross weight5.367 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS20-25MO1F
0 in TME stock
Net price for quantities from 250 pcs - 42.73 USDGross price for quantities from 250 pcs - 42.73 USD
No. of pieces (Multiplicity: 250)
Packaging method by the manufacturerTube = 25 pcs