+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS22-08IO1M

Thyristor; 800V; Ifmax: 25A; 16A; Igt: 30/50mA; TO220FP; THT; tube


Manufacturer: IXYS

Manufacturer part number:
CS22-08IO1M
TME Symbol:
CS22-08IO1M

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
25A
Load current
16A
Gate current
30/50mA
Case
TO220FP
Mounting
THT
Kind of package
tube
Max. forward impulse current
255A
Gross weight2.195 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS22-08IO1M
80 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 50 pcs - 2.59 USDGross price for quantities from 50 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 500 pcs - 2.25 USDGross price for quantities from 500 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs