+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS22-12IO1M

Thyristor: standard; 1.2kV; Ifmax: 25A; 16A; Igt: 30mA; TO220FP; THT


Manufacturer: IXYS

Manufacturer part number:
CS22-12IO1M
TME Symbol:
CS22-12IO1M

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
25A
Load current
16A
Gate current
30mA
Case
TO220FP
Mounting
THT
Max. forward impulse current
0.3kA
Kind of package
tube
Gross weight2.202 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS22-12IO1M
376 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs