+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS4349-DZZ

IC: D/A converter; 24bit; 192kHz; Ch: 2; 3÷5.25V; TSSOP24


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS4349-DZZ
TME Symbol:
CS4349-DZZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
D/A converter
Converter resolution
24bit
Frequency
192kHz
Number of channels
2
Operating voltage
3...5.25V
Case
TSSOP24
Mounting
SMD
Application
automotive industry
Interface
  • I2C
  • SPI
Integrated circuit features
  • delta-sigma
  • stereo
Gross weight0.17 g
Certificates
See other products in this category: D/A converters - integrated circuits CIRRUS LOGIC,
*
CS4349-DZZ
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 3 pcs - 4.06 USDGross price for quantities from 3 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.