+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS4350-DZZ

IC: D/A converter; 24bit; 192kHz; Ch: 2; 1.5÷5V; TSSOP24


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS4350-DZZ
TME Symbol:
CS4350-DZZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
D/A converter
Converter resolution
24bit
Frequency
192kHz
Number of channels
2
Operating voltage
1.5...5V
Case
TSSOP24
Mounting
SMD
Application
automotive industry
Interface
  • I2C
  • serial
  • SPI
Integrated circuit features
  • delta-sigma
  • stereo
Gross weight0.078 g
Certificates
See other products in this category: D/A converters - integrated circuits CIRRUS LOGIC,
*
CS4350-DZZ
0 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 3 pcs - 8.00 USDGross price for quantities from 3 pcs - 8.00 USD
Net price for quantities from 10 pcs - 7.10 USDGross price for quantities from 10 pcs - 7.10 USD
Net price for quantities from 25 pcs - 6.24 USDGross price for quantities from 25 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.