+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS4398-CZZ

IC: D/A converter; 24bit; 192kHz; Ch: 2; 1.7÷5.25V; TSSOP28


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS4398-CZZ
TME Symbol:
CS4398-CZZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
D/A converter
Converter resolution
24bit
Frequency
192kHz
Number of channels
2
Operating voltage
1.7...5.25V
Case
TSSOP28
Mounting
SMD
Integrated circuit features
delta-sigma
Interface
  • serial
  • SPI
Gross weight0.11 g
Certificates
See other products in this category: D/A converters - integrated circuits CIRRUS LOGIC,
*
CS4398-CZZ
94 in TME stock
Net price for quantities from 1 pcs - 22.61 USDGross price for quantities from 1 pcs - 22.61 USD
Net price for quantities from 3 pcs - 20.31 USDGross price for quantities from 3 pcs - 20.31 USD
Net price for quantities from 10 pcs - 17.90 USDGross price for quantities from 10 pcs - 17.90 USD
Net price for quantities from 25 pcs - 16.21 USDGross price for quantities from 25 pcs - 16.21 USD
Net price for quantities from 100 pcs - 15.00 USDGross price for quantities from 100 pcs - 15.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs