+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS45-08IO1

Thyristor; 800V; Ifmax: 71A; 45A; Igt: 80mA; TO247AD; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CS45-08IO1
TME Symbol:
CS45-08IO1

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
71A
Load current
45A
Gate current
80mA
Case
TO247AD
Mounting
THT
Kind of package
tube
Max. forward impulse current
520A
Gross weight6.09 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS45-08IO1
0 in TME stock
Net price for quantities from 300 pcs - 3.81 USDGross price for quantities from 300 pcs - 3.81 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs