+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS45-16IO1

Thyristor: standard; 1600V; Ifmax: 71A; 45A; Igt: 80mA; TO247AD; THT


Manufacturer: IXYS

Manufacturer part number:
CS45-16IO1
TME Symbol:
CS45-16IO1

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
71A
Load current
45A
Gate current
80mA
Case
TO247AD
Mounting
THT
Max. forward impulse current
520A
Kind of package
tube
Gross weight6.1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS45-16IO1
0 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 15 pcs - 5.07 USDGross price for quantities from 15 pcs - 5.07 USD
Net price for quantities from 30 pcs - 4.90 USDGross price for quantities from 30 pcs - 4.90 USD
Net price for quantities from 60 pcs - 4.72 USDGross price for quantities from 60 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs