+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS45-16IO1R

Thyristor: standard; 1.6kV; Ifmax: 71A; 45A; Igt: 80mA; TO247AD; THT


Manufacturer: IXYS

Manufacturer part number:
CS45-16IO1R
TME Symbol:
CS45-16IO1R

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
71A
Load current
45A
Gate current
80mA
Case
TO247AD
Mounting
THT
Max. forward impulse current
520A
Kind of package
tube
Gross weight4.53 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS45-16IO1R
197 in TME stock
Net price for quantities from 1 pcs - 10.32 USDGross price for quantities from 1 pcs - 10.32 USD
Net price for quantities from 5 pcs - 8.02 USDGross price for quantities from 5 pcs - 8.02 USD
Net price for quantities from 10 pcs - 6.69 USDGross price for quantities from 10 pcs - 6.69 USD
Net price for quantities from 30 pcs - 6.03 USDGross price for quantities from 30 pcs - 6.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs