+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS5340-DZZ

IC: A/D converter; Ch: 2; 24bit; 1.8÷5V; TSSOP16


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS5340-DZZ
TME Symbol:
CS5340-DZZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Operating voltage
1.8...5V
Case
TSSOP16
Mounting
SMD
Interface
serial
Integrated circuit features
delta-sigma
Frequency
192kHz
Application
automotive industry
Part status
Obsolete
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits CIRRUS LOGIC,
*
CS5340-DZZ
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 10.61 USDGross price for quantities from 3 pcs - 10.61 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 25 pcs - 9.61 USDGross price for quantities from 25 pcs - 9.61 USD
Net price for quantities from 96 pcs - 8.51 USDGross price for quantities from 96 pcs - 8.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.