+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS60-12IO1

Thyristor; 1.2kV; Ifmax: 75A; 60A; Igt: 200mA; ISOPLUS247™; THT; tube


Manufacturer: IXYS

Manufacturer part number:
CS60-12IO1
TME Symbol:
CS60-12IO1

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
75A
Load current
60A
Gate current
200mA
Case
ISOPLUS247™
Mounting
THT
Kind of package
tube
Max. forward impulse current
1.4A
Gross weight6.74 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS60-12IO1
0 in TME stock
Net price for quantities from 1 pcs - 15.15 USDGross price for quantities from 1 pcs - 15.15 USD
Net price for quantities from 3 pcs - 14.09 USDGross price for quantities from 3 pcs - 14.09 USD
Net price for quantities from 10 pcs - 13.17 USDGross price for quantities from 10 pcs - 13.17 USD
Net price for quantities from 30 pcs - 12.59 USDGross price for quantities from 30 pcs - 12.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 31 pcs