+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS60-16IO1

Thyristor; 1.6kV; Ifmax: 75A; 60A; Igt: 200mA; PLUS247™; THT; tube


Manufacturer: IXYS

Manufacturer part number:
CS60-16IO1
TME Symbol:
CS60-16IO1

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.6kV
Max. load current
75A
Load current
60A
Gate current
200mA
Case
PLUS247™
Mounting
THT
Kind of package
tube
Max. forward impulse current
1.4A
Gross weight6.69 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS60-16IO1
66 in TME stock
Net price for quantities from 1 pcs - 17.42 USDGross price for quantities from 1 pcs - 17.42 USD
Net price for quantities from 5 pcs - 14.90 USDGross price for quantities from 5 pcs - 14.90 USD
Net price for quantities from 10 pcs - 13.46 USDGross price for quantities from 10 pcs - 13.46 USD
Net price for quantities from 30 pcs - 12.22 USDGross price for quantities from 30 pcs - 12.22 USD
Net price for quantities from 120 pcs - 11.58 USDGross price for quantities from 120 pcs - 11.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs