+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD01060E

Diode: Schottky rectifying; TO252-2; SiC; SMD; 600V; 1A; 21.4W

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
CSD01060E
TME Symbol:
CSD01060E

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
1.8V
Power dissipation
21.4W
Gross weight0.31 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
*
CSD01060E
0 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 75 pcs - 0.91 USDGross price for quantities from 75 pcs - 0.91 USD
Net price for quantities from 1050 pcs - 0.79 USDGross price for quantities from 1050 pcs - 0.79 USD
Net price for quantities from 2025 pcs - 0.77 USDGross price for quantities from 2025 pcs - 0.77 USD
Net price for quantities from 5025 pcs - 0.75 USDGross price for quantities from 5025 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)