+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD13381F4T

Transistor: N-MOSFET; unipolar; 12V; 2.1A; Idm: 7A; 500mW; PICOSTAR3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD13381F4T
TME Symbol:
CSD13381F4T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
12V
Drain current
2.1A
Pulsed drain current
7A
Power dissipation
0.5W
Case
PICOSTAR3
Gate-source voltage
±8V
On-state resistance
0.4Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.085 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD13381F4T
217 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs