+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD17577Q5A

Transistor: N-MOSFET; unipolar; 30V; 60A; 53W; VSONP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD17577Q5A
TME Symbol:
CSD17577Q5A

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
30V
Drain current
60A
Power dissipation
53W
Case
VSONP8
Mounting
SMD
Gate charge
27nC
Kind of channel
enhancement
Gross weight0.16 g
Certificates
See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD17577Q5A
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.