+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD18504KCS

Transistor: N-MOSFET; unipolar; 40V; 100A; 115W; TO220-3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD18504KCS
TME Symbol:
CSD18504KCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
40V
Drain current
100A
Power dissipation
115W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
5.5mΩ
Mounting
THT
Gate charge
19nC
Kind of package
tube
Kind of channel
enhancement
Heatsink thickness
1.14...1.4mm
Gross weight1.976 g
Certificates
See other products in this category: THT N channel transistors TEXAS INSTRUMENTS,
*
CSD18504KCS
302 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs