+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD18533KCS

Transistor: N-MOSFET; unipolar; 60V; 100A; 192W; TO220-3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD18533KCS
TME Symbol:
CSD18533KCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
100A
Power dissipation
192W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
5mΩ
Mounting
THT
Gate charge
28nC
Kind of package
tube
Kind of channel
enhancement
Heatsink thickness
1.14...1.4mm
Gross weight1.96 g
Certificates
See other products in this category: THT N channel transistors TEXAS INSTRUMENTS,
*
CSD18533KCS
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs