+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD18534KCS

Transistor: N-MOSFET; unipolar; 60V; 100A; Idm: 164A; 107W; TO220-3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD18534KCS
TME Symbol:
CSD18534KCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
100A
Pulsed drain current
164A
Power dissipation
107W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
13.3mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Heatsink thickness
1.14...1.4mm
Gross weight2.2 g
Certificates
See other products in this category: THT N channel transistors TEXAS INSTRUMENTS,
*
CSD18534KCS
0 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.