+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD19501KCS

Transistor: N-MOSFET; unipolar; 80V; 100A; 217W; TO220-3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD19501KCS
TME Symbol:
CSD19501KCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
80V
Drain current
100A
Power dissipation
217W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
5.5mΩ
Mounting
THT
Gate charge
38nC
Kind of package
tube
Kind of channel
enhancement
Heatsink thickness
1.14...1.4mm
Gross weight1.955 g
Certificates
See other products in this category: THT N channel transistors TEXAS INSTRUMENTS,
*
CSD19501KCS
270 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs