+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD19533KCS

Transistor: N-MOSFET; unipolar; 100V; 100A; 188W; TO220-3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD19533KCS
TME Symbol:
CSD19533KCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
100A
Power dissipation
188W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
8.7mΩ
Mounting
THT
Gate charge
27nC
Kind of package
tube
Kind of channel
enhancement
Heatsink thickness
1.14...1.4mm
Gross weight1.968 g
Certificates
See other products in this category: THT N channel transistors TEXAS INSTRUMENTS,
*
CSD19533KCS
0 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 3 pcs - 1.25 USDGross price for quantities from 3 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs