+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD19535KCS

Transistor: N-MOSFET; unipolar; 100V; 150A; 300W; TO220-3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD19535KCS
TME Symbol:
CSD19535KCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
150A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
3.1mΩ
Mounting
THT
Gate charge
78nC
Kind of package
tube
Kind of channel
enhancement
Heatsink thickness
1.14...1.4mm
Gross weight1.973 g
Certificates
See other products in this category: THT N channel transistors TEXAS INSTRUMENTS,
*
CSD19535KCS
353 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs