+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD22205LT

Transistor: P-MOSFET; unipolar; -8V; -7.4A; Idm: -71A; 0.6W


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD22205LT
TME Symbol:
CSD22205LT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
P-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
-8V
Drain current
-7.4A
Pulsed drain current
-71A
Power dissipation
0.6W
Case
PICOSTAR4
Gate-source voltage
±6V
On-state resistance
40mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors TEXAS INSTRUMENTS,
*
CSD22205LT
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.