+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD25202W15T

Transistor: P-MOSFET; unipolar; -20V; -4A; Idm: -38A; 0.5W; DSBGA9


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD25202W15T
TME Symbol:
CSD25202W15T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
P-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-4A
Pulsed drain current
-38A
Power dissipation
0.5W
Case
DSBGA9
Gate-source voltage
±6V
On-state resistance
52mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors TEXAS INSTRUMENTS,
*
CSD25202W15T
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.