+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD88537NDT

Transistor: N-MOSFET x2; unipolar; 60V; 15A; 2.1W; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD88537NDT
TME Symbol:
CSD88537NDT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET x2
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
15A
Power dissipation
2.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
12.5mΩ
Mounting
SMD
Gate charge
14nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors TEXAS INSTRUMENTS,
*
CSD88537NDT
690 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 750 pcs - 0.86 USDGross price for quantities from 750 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 2500 pcs - 0.81 USDGross price for quantities from 2500 pcs - 0.81 USD
Packaging method by the manufacturer:
Reel = 250 pcs