+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of transistor | N-MOSFET x2 | |
Technology | NexFET™ | |
Polarisation | unipolar | |
Drain-source voltage | 60V | |
Drain current | 15A | |
Power dissipation | 2.1W | |
Case | SO8 | |
Gate-source voltage | ±20V | |
On-state resistance | 23mΩ | |
Mounting | SMD | |
Gate charge | 7.2nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |