+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSN12FTDAR270

Resistor: metal film; 270mΩ; SMD; 2512; 1.5W; ±1%; CSN


Manufacturer: Viking

Manufacturer part number:
CSN12FTDAR270
TME Symbol:
CSN12FTDAR270

Specification

Manufacturer
Viking
Type of resistor
metal film
Resistance
0.27Ω
Mounting
SMD
Case - inch
2512
Case - mm
6332
Power
1.5W
Tolerance
±1%
Manufacturer series
CSN
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CSN12FTDAR270
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.