+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSQ-RP-E

Sound transducer: electromagnetic signaller; THT; 2.73kHz; 80mA


Manufacturer: Same Sky®

Manufacturer part number:
CSQ-RP-E
TME Symbol:
CSQ-RP-E

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
2.73kHz
Operating current
80mA
Operating temperature
-20...60°C
Diameter
12mm
Height
6mm
Operating voltage
1...2V DC
Sound level
91dB
Body dimensions
Ø12x6mm
Body colour
black
Illumination
none
Terminal pitch
6.5mm
Leads
for soldering
Gross weight150 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CSQ-RP-E
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.