+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CST19/11/12-3S4

Ferrite: sleeve; L: 11.5mm; Øint: 10.6mm; Øout: 19mm


Manufacturer: FERROXCUBE

Manufacturer part number:
CST19/11/12-3S4

Alternative designations: 432703045691

TME Symbol:
CST19/11/12-3S4

Specification

Manufacturer
FERROXCUBE
Type of ferrite
sleeve
Length
11.5mm
Internal diameter
10.6mm
Outside diameter
19mm
Gross weight9.9 g
Certificates
See other products in this category: Ferrite sleeves FERROXCUBE,
*
CST19/11/12-3S4
707 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 80 pcs - 0.61 USDGross price for quantities from 80 pcs - 0.61 USD
Net price for quantities from 320 pcs - 0.57 USDGross price for quantities from 320 pcs - 0.57 USD
Net price for quantities from 640 pcs - 0.56 USDGross price for quantities from 640 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcsCardboard = 320 pcs