+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSTCR7M37G55-B0

Resonator; 7.37MHz; SMD; 4.5x2x1.15mm; 39pF; Tol: ±0.5%; CSTCR_G


Manufacturer: MURATA

Manufacturer part number:
CSTCR7M37G55-B0
TME Symbol:
CSTCR7M37G55-B0

Specification

Manufacturer
MURATA
Type of quartz
resonator
Frequency
7.37MHz
Mounting
SMD
Body dimensions
4.5x2x1.15mm
Capacitance
39pF
Tolerance
±0.5%
Manufacturer series
CSTCR_G
Temperature stability
±0.2%
Impedance
50Ω
Operating temperature
-20...80°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators MURATA,
See other products from this series.:
*
CSTCR7M37G55-B0
0 in TME stock
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.