+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT-04

Cable: for sensors/automation; 3m


Manufacturer: AUTONICS

Manufacturer part number:
CT-04
TME Symbol:
CT-04

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors/automation
Cable length
3m
Gross weight70.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
*
CT-04
9 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs