+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG225745R1101

Transformer: current; Iin: 40A; Iout: 5A; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
2CSG225745R1101
TME Symbol:
CT-PRO-XT-40

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT-PRO
Input current
40A
Output current
5A
Mounting
for DIN rail mounting
Accuracy class
3 @max 2VA
Internal diameter
18mm
Operating frequency
50...60Hz
Operating temperature
-5...50°C
Conductor rail size
20mmx10mm
Gross weight300 g
EAN code8012542257455

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG225745R1101
0 in TME stock
Net price for quantities from 1 pcs - 35.07 USDGross price for quantities from 1 pcs - 35.07 USD
Net price for quantities from 3 pcs - 33.14 USDGross price for quantities from 3 pcs - 33.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.