+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8364

Knob wing; Ext.thread: M6; 25mm; H: 15mm; polyamide; W: 30mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
8364
TME Symbol:
CT.476/30P-M6X25

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
External thread
M6
Thread length
25mm
Height
15mm
Body material
polyamide
Plunger material
zinc plated steel
Width
30mm
Body colour
black
Resistance to
most of oils
Gross weight11.76 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8364
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 30 pcs - 0.97 USDGross price for quantities from 30 pcs - 0.97 USD
Packaging method by the manufacturer:
Bag = 10 pcs