+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8572

Knob wing; Ext.thread: M10; 20mm; H: 21mm; polyamide; W: 56mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
8572
TME Symbol:
CT.476/56P-M10X20

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
External thread
M10
Thread length
20mm
Height
21mm
Body material
polyamide
Plunger material
zinc plated steel
Width
56mm
Body colour
black
Resistance to
most of oils
Gross weight33.933 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8572
0 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 4 pcs - 3.75 USDGross price for quantities from 4 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.