+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG401220R1101

Transformer: current; Iin: 1.5kA; Iout: 5A; for bus bar; 0.5@max8VA

Manufacturer: ABB

Manufacturer part number:
2CSG401220R1101
TME Symbol:
CT120/1500

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT120
Input current
1.5kA
Output current
5A
Mounting
for bus bar
Accuracy class
0.5 @max 8VA
Operating frequency
50...60Hz
IP rating
IP20
Dimensions (a x b x c)
155x198x34mm
Operating temperature
-25...50°C
Conductor rail size
4x 120mmx10mm
Gross weight1.3 kg
EAN code8012542889601

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG401220R1101
0 in TME stock
Net price for quantities from 1 pcs - 624.30 USDGross price for quantities from 1 pcs - 624.30 USD
Net price for quantities from 3 pcs - 581.25 USDGross price for quantities from 3 pcs - 581.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.