+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG721240R1101

Transformer: current; Iin: 2.5kA; Iout: 5A; 0.5@max40VA; 50÷60Hz

Manufacturer: ABB

Manufacturer part number:
2CSG721240R1101
TME Symbol:
CT12/2500

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT12
Input current
2.5kA
Output current
5A
Mounting
for bus bar, on cable, screw
Accuracy class
0.5 @max 40VA
Operating frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
180x196x68.5mm
Operating temperature
-5...50°C
Conductor rail size
80mmx50mm, 100mmx50mm, 125mmx50mm
Gross weight1.9 kg
EAN code8012542608400

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG721240R1101
0 in TME stock
Net price for quantities from 1 pcs - 246.24 USDGross price for quantities from 1 pcs - 246.24 USD
Net price for quantities from 3 pcs - 229.26 USDGross price for quantities from 3 pcs - 229.26 USD
No. of pieces (Multiplicity: 1)