+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2151-200-2

Test lead; banana plug 4mm,both sides; with sliding cover; red

Manufacturer: CAL TEST

Manufacturer part number:
CT2151-200-2
TME Symbol:
CT2151-200-2

Specification

Manufacturer
CAL TEST
Type of test accessories
test lead
Connector variant
with sliding cover
Cable length
2m
Colour
red
Conform to the norm
CAT II 600V
Operating temperature
-20...80°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
silicone
Core diameter
13AWG
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight100 g
Certificates
See other products in this category: Single Test Leads CAL TEST,
*
CT2151-200-2
0 in TME stock
Net price for quantities from 1 pcs - 34.39 USDGross price for quantities from 1 pcs - 34.39 USD
Net price for quantities from 3 pcs - 32.25 USDGross price for quantities from 3 pcs - 32.25 USD
No. of pieces (Multiplicity: 1)