+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2392A-0

Crocodile clip; 10A; black; Grip capac: max.22mm; Socket size: 4mm

NEW

Manufacturer: CAL TEST

Manufacturer part number:
CT2392A-0
TME Symbol:
CT2392A-0

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Colour
black
Grip capacity
max. 22mm
Socket size
4mm
Conform to the norm
CAT II 1000VAC CAT II 1500VDC CAT III 1000V CAT IV 600V
Overall length
91mm
Contact plating
nickel plated
Contact material
brass
Gross weight50 g
See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CT2392A-0
0 in TME stock
Net price for quantities from 1 pcs - 9.46 USDGross price for quantities from 1 pcs - 9.46 USD
Net price for quantities from 3 pcs - 8.82 USDGross price for quantities from 3 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.