+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2490A

Crocodile clip; 20A; black,red; Grip capac: max.24mm; brass; 2pcs.


Manufacturer: CAL TEST

Manufacturer part number:
CT2490A
TME Symbol:
CT2490A

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
20A
Colour
black, red
Grip capacity
max. 24mm
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V
Contact plating
nickel plated
Contact material
brass
Insulator material
polyamide
Length
90mm
Quantity in set/package
2pcs.
Dimensions
Gross weight49.7 g
See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CT2490A
27 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 17.18 USDGross price for quantities from 1 set - 17.18 USD
Net price for quantities from 3 set - 16.03 USDGross price for quantities from 3 set - 16.03 USD