+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2521-200-2

Test lead: single; 12A; banana plug 4mm,both sides; Urated: 1kV

NEW

Manufacturer: CAL TEST

Manufacturer part number:
CT2521-200-2
TME Symbol:
CT2521-200-2

Specification

Manufacturer
CAL TEST
Type of test lead
single
Current rating
12A
Rated voltage
1kV
Cable length
2m
Colour
red
Wire cross-section
0.75mm2
Conform to the norm
CAT II 1000V CAT III 1000V CAT IV 600V EN 60529 EN 61010-031
Wire insulation material
PVC
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Gross weight50 g
See other products in this category: Single Test Leads CAL TEST,
*
CT2521-200-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.56 USDGross price for quantities from 1 pcs - 22.56 USD
Net price for quantities from 3 pcs - 21.05 USDGross price for quantities from 3 pcs - 21.05 USD