+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2696C

Set of cables and adapters; 3A,10A,36A; silicone; black,red


Manufacturer: CAL TEST

Manufacturer part number:
CT2696C
TME Symbol:
CT2696C

Specification

Manufacturer
CAL TEST
Type of test accessories
set of cables and adapters
Current rating
3A/10A/36A
Wire insulation material
silicone
Colour
black, red
Conform to the norm
CAT II 300V CAT III 1000V CAT IV 600V
Application
for multimeters
Kit contents
  • adapter x2
  • clip-on probe x2
  • crocodile clips x2
  • probe tip x2
  • test leads x2
Gross weight201.5 g

WATCH VIDEO

See other products in this category: Test Leads - Sets with Accessories CAL TEST,
*
CT2696C
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 66.00 USDGross price for quantities from 1 set - 66.00 USD
Net price for quantities from 3 set - 61.60 USDGross price for quantities from 3 set - 61.60 USD