+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2939

Adapter; 3A; 51.2mm; banana 4mm plug x2,BNC socket; 50Ω


Manufacturer: CAL TEST

Manufacturer part number:
CT2939
TME Symbol:
CT2939

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Current rating
3A
Overall length
51.2mm
Impedance
50Ω
Cable/adapter structure
  • banana 4mm plug x2
  • BNC socket
Dimensions
Gross weight16.49 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT2939
31 in TME stock
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 3 pcs - 11.15 USDGross price for quantities from 3 pcs - 11.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs