+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2941

Adapter; 3A; 54.2mm; BNC socket; 50Ω; 500V


Manufacturer: CAL TEST

Manufacturer part number:
CT2941
TME Symbol:
CT2941

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Current rating
3A
Overall length
54.2mm
Cable/adapter structure
BNC socket
Impedance
50Ω
Rated voltage
0.5kV
Dimensions
Gross weight21.28 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT2941
0 in TME stock
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 3 pcs - 11.70 USDGross price for quantities from 3 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs