+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2942-100

Test lead: single; BNC plug,both sides; Len: 1m; black; Z: 50Ω; PVC


Manufacturer: CAL TEST

Manufacturer part number:
CT2942-100
TME Symbol:
CT2942-100

Specification

Manufacturer
CAL TEST
Type of test lead
single
Cable length
1m
Colour
black
Operating temperature
0...80°C
Impedance
50Ω
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Kind of cable
RG58CU
Trade name
meter leads
Test lead configuration
  • BNC plug
  • both sides
Dimensions
Gross weight67.22 g
Certificates
See other products in this category: Single Test Leads CAL TEST,
*
CT2942-100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 3 pcs - 9.55 USDGross price for quantities from 3 pcs - 9.55 USD
Packaging method by the manufacturer:
Bag = 5 pcs