+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3099

Laboratory connector: 4mm banana; adapter; 33VAC; 70VDC; 2A; 2pcs.


Manufacturer: CAL TEST

Manufacturer part number:
CT3099
TME Symbol:
CT3099

Specification

Manufacturer
CAL TEST
Type of lab connector
4mm banana
Connector
adapter
Rated voltage
33V AC/70V DC
Current rating
2A
Colour
black, red
Contact plating
gold-plated, nickel plated
Insulator material
polypropylene
Contact material
brass
Quantity in set/package
2pcs.
Operating temperature
-20...80°C
Cable/adapter structure
  • banana 4mm socket
  • socket 0,8mm
Dimensions
Gross weight16.04 g
Certificates
See other products in this category: 4mm Banana Sockets CAL TEST,
*
CT3099
1 in TME stock
Net price for quantities from 1 set - 21.59 USDGross price for quantities from 1 set - 21.59 USD
Net price for quantities from 3 set - 20.52 USDGross price for quantities from 3 set - 20.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.