+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG101130R1101

Transformer: current; Iin: 250A; Iout: 5A; for bus bar; 50÷60Hz

Manufacturer: ABB

Manufacturer part number:
2CSG101130R1101
TME Symbol:
CT30/250

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT30
Input current
250A
Output current
5A
Mounting
for bus bar
Accuracy class
0.5 @max 1.5VA
Operating frequency
50...60Hz
IP rating
IP20
Dimensions (a x b x c)
93x106x34mm
Operating temperature
-25...50°C
Conductor rail size
2x 30mmx10mm
Gross weight350 g
EAN code8012542888000

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG101130R1101
0 in TME stock
Net price for quantities from 1 pcs - 472.17 USDGross price for quantities from 1 pcs - 472.17 USD
Net price for quantities from 3 pcs - 436.35 USDGross price for quantities from 3 pcs - 436.35 USD
No. of pieces (Multiplicity: 1)