+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3151-2

Laboratory connector: 4mm banana; socket; red; 25A; 27.7mm; PCB


Manufacturer: CAL TEST

Manufacturer part number:
CT3151-2
TME Symbol:
CT3151-2

Specification

Manufacturer
CAL TEST
Type of lab connector
4mm banana
Connector
socket
Contact material
brass
Contact plating
nickel plated
Colour
red
Current rating
25A
Overall length
27.7mm
Mounting
PCB
Impedance
5mΩ
Rated voltage
1kV
Application
PCB board
Dimensions
Gross weight3.87 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3151-2
126 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 3 pcs - 3.17 USDGross price for quantities from 3 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.