+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3313

Adapter; BNC socket,BNC plug,angled; 50Ω; 4GHz

Manufacturer: CAL TEST

Manufacturer part number:
CT3313
TME Symbol:
CT3313

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
nickel plated
Impedance
50Ω
Frequency
4GHz
Cable/adapter structure
  • angled
  • BNC plug
  • BNC socket
Gross weight100 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3313
0 in TME stock
Net price for quantities from 1 pcs - 10.43 USDGross price for quantities from 1 pcs - 10.43 USD
Net price for quantities from 3 pcs - 9.79 USDGross price for quantities from 3 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)